LDO03C-005W05-SJ
Non-isolated DC-DC converter with adjustable output voltage (0.59–5.1 V) and 3 A maximum output current for cost- and space-sensitive applications. ...
BESCHRIJVING
The LDO03C-005W05-SJ is a 15-watt non-isolated DC-DC converter from Advanced Energy's Artesyn LDO03C series, designed for cost- and space-sensitive applications requiring wide input voltage accommodation. It features a wide input voltage range of 3–13.8 Vdc and an adjustable output voltage range of 0.59–5.1 Vdc with a maximum output current of 3 A, delivering typical efficiency of 90% at 1.5 MHz switching frequency. The converter includes hiccup-mode short-circuit and overvoltage protection, operates reliably across -40°C to +85°C ambient temperature, and provides excellent transient response with line regulation of ±0.5% and load regulation of ±0.5%. Standard features include remote enable capability and optional power-good indication, making it ideal for semiconductor equipment, industrial, telecommunications, and data center applications where compact size and adjustable output voltage are critical requirements.
Zoekwoorden: LDO03C005W05SJ
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LDO03C-005W05-SJ RoHS-conform?
Ja, LDO03C-005W05-SJ is RoHS-conform.
Wat is de levertijd voor LDO03C-005W05-SJ?
De standaard levertijd voor LDO03C-005W05-SJ is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Verzending today, als u bestelt in
In bestelling:
350
kan verzenden 2-22-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 25 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands