LCM600W-T-1
AC-DC Power Supply - 600W - 48VDC - Input: 90 to 264VAC - Terminal Block - Conformal Coat - 2.4 x 4.5 x 7.5 inches ...
BESCHRIJVING
The LCM600W-T-1 is a 600 W distributed power front-end AC-DC supply from Artesyn's LCM600 series, designed for cost-effective bulk power delivery in industrial, medical, military, and process automation applications. It accepts universal input of 85 to 264 VAC at 47–440 Hz frequency and delivers a nominal 36 V output with an adjustment range of 28.8 to 43.2 V, capable of supplying up to 16.7 A at full load. The unit features high efficiency of 89% typical at full load, operates over a wide temperature range of -40°C to +70°C with linear derating to 50% from 50°C to 70°C, and includes advanced protection mechanisms such as overvoltage, overcurrent, and overtemperature protection. The "-T" suffix indicates terminal block input connectivity, and the supply incorporates PMBus communication, RoHS compliance, and industrial/medical safety certifications (UL/CSA, TUV, CB, CCC, CE, UKCA), making it suitable for demanding applications requiring reliable, regulated bulk power with comprehensive monitoring and control capabilities.
Zoekwoorden: LCM600WT1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LCM600W-T-1 RoHS-conform?
Ja, LCM600W-T-1 is RoHS-conform.
Wat is de levertijd voor LCM600W-T-1?
De standaard levertijd voor LCM600W-T-1 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands