LCM600N-T-A
AC-DC Power Supply - 600W - 15VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 4.5 x 7.5 inches ...
BESCHRIJVING
The LCM600N-T-A is a 600 W distributed power front-end AC-DC supply from Artesyn's LCM600 series, designed for cost-effective bulk power delivery in industrial, medical, military, and process automation applications. It accepts universal input of 85 to 264 VAC with a typical full load efficiency of 89%, and features a 15 V main output rated at 44 A maximum with ±0.5% set point accuracy and ±2% total regulation range. The unit includes terminal block input termination, an optional 5 V standby output at 2 A, PMBus communication interface, and operates over -40°C to +70°C with linear derating to 50% from 50°C to 70°C. Key protection features include overvoltage protection (125% to 145%), overload protection (105% to 125%), short circuit protection in bounce mode, and overtemperature monitoring. The 2U form factor (2.4" × 4.5" × 7.5") with low noise fan option, DSP-controlled front end, and industrial/medical safety certifications (UL/CSA, TUV, CB, CCC) make it suitable for demanding applications requiring reliable distributed power.
Zoekwoorden: LCM600NTA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LCM600N-T-A RoHS-conform?
Ja, LCM600N-T-A is RoHS-conform.
Wat is de levertijd voor LCM600N-T-A?
De standaard levertijd voor LCM600N-T-A is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands