LCM4000HV-P-S
The LCM4000HV-P-S is a pluggable 4 kW power module designed as a centralized current source with a 311 to 528 VAC input range. ...
BESCHRIJVING
The LCM4000HV-P-S is a 4000 W pluggable power module designed for shelf use as a centralized current source. It operates on a high-line input voltage range of 311 to 528 VAC and delivers a flicker-free, DSP-controlled current source output adjustable from 0.48 A to 16 A. This module provides an output voltage range of 100 VDC to 300 VDC with a default setting of 250 VDC and achieves a typical efficiency of up to 95%. It is specifically designed for medium to large-scale LED lighting and horticulture applications, where it provides the benefit of lower cost wiring and minimal voltage drop over long distances.
Zoekwoorden: LCM4000HVPS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LCM4000HV-P-S RoHS-conform?
Ja, LCM4000HV-P-S is RoHS-conform.
Wat is de levertijd voor LCM4000HV-P-S?
De standaard levertijd voor LCM4000HV-P-S is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 105
Verzending today, als u bestelt in
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands