LCM3000Q-T
The LCM3000Q-T is a 3000W AC-DC bulk front-end power supply that provides a nominal 24V output. ...
BESCHRIJVING
The LCM3000Q-T is a 3000W AC-DC bulk front-end power supply with a nominal output of 24V. It delivers a maximum current of 125A at its full 3000W power rating, with an output ripple of 240 mV or 1%, whichever is higher. The output voltage is adjustable from 24V to 30V via the set point or can be programmed over a wider range of 4.8V to 30V. This DSP-controlled unit features high efficiency greater than 90% and variable-speed 'Smart Fans' to optimize cooling and extend operational life. With a comprehensive set of safety approvals, the LCM3000Q-T is ideal for use in demanding industrial and medical applications.
Zoekwoorden: LCM3000QT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LCM3000Q-T RoHS-conform?
Ja, LCM3000Q-T is RoHS-conform.
Wat is de levertijd voor LCM3000Q-T?
De standaard levertijd voor LCM3000Q-T is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 22
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands