LCC600-28H-9P
The LCC600-28H-9P is a 600W, fully enclosed, conduction-cooled AC-DC power supply with a nominal 28V main output and a 180-305 Vac input range. ...
BESCHRIJVING
The LCC600-28H-9P is a 600W conduction-cooled AC-DC power supply designed for high-reliability applications. It operates from a wide AC input range of 180-305 Vac and provides a primary regulated output of 28 VDC, which is adjustable from 24V to 30V. At its default 28V setting, the unit delivers up to 21.43A, while also providing a 5V standby output capable of supplying up to 1.5A. This fanless power supply achieves a typical efficiency of 93.5% and is designed to deliver full power across a baseplate temperature range of -40°C to 85°C. Its robust, enclosed design and ITE safety approvals make it ideal for sealed enclosures and demanding industrial or telecommunications applications where forced air cooling is not practical.
Zoekwoorden: LCC60028H9P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LCC600-28H-9P RoHS-conform?
Ja, LCC600-28H-9P is RoHS-conform.
Wat is de levertijd voor LCC600-28H-9P?
De standaard levertijd voor LCC600-28H-9P is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 6
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands