BESCHRIJVING
The ERM01H18B is a 20W isolated DC/DC converter designed for railway applications, featuring an input voltage range of 9-36Vdc and a regulated 24Vdc output. It delivers a maximum output current of 0.833A with 87% efficiency at full load and operates with a switching frequency of 320 kHz. The converter includes comprehensive protection features including over-current protection at 150% of maximum load, over-voltage protection, and short-circuit protection with automatic recovery in hiccup mode. Output ripple is maintained at 150 mV peak-to-peak with a ±1% output voltage regulation accuracy. The device is housed in an industrial standard 2"×1" encapsulated package with 3000Vac I/O isolation and reinforced insulation, making it suitable for harsh railway environments where reliable power conversion and EMI compliance (EN55032/22 & FCC Part15 Class A) are essential.
Zoekwoorden: ERM01H18B
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ERM01H18B RoHS-conform?
Ja, ERM01H18B is RoHS-conform.
Wat is de levertijd voor ERM01H18B?
De standaard levertijd voor ERM01H18B is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 44
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 2
MOQ voor niet-voorraadhoeveelheid: 2
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands