DA10-050US-M
DA10-M Series AC/DC Power Supply Adapter Single-OUT 5 V 2 A 10 W ...
BESCHRIJVING
The DA10-050US-M is a 10-watt plug-in wall-mount AC-DC power adapter featuring a single 5V regulated output with ±5% voltage regulation and interchangeable US 2-prong plug configuration. It accepts universal AC input from 90–264 Vac at 47–63 Hz and delivers up to 2.0 A maximum load current with less than 100 mV peak-to-peak ripple. The adapter includes comprehensive protection circuits for overvoltage, overcurrent, short circuit, and overtemperature conditions, along with a built-in EMI filter meeting CISPR 32 Class B standards. It holds full medical (UL/cUL/TUV 60601-1) and ITE safety approvals, meets Department of Energy Level VI and EU Code of Conduct v5 Tier 2 efficiency standards, and is RoHS and Energy Star compliant. The unit operates reliably across -10°C to +40°C ambient temperature with 10 ms hold-up time at full load, making it suitable for medical devices, industrial equipment, and consumer electronics requiring certified power delivery.
Zoekwoorden: DA10050USM
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DA10-050US-M RoHS-conform?
Ja, DA10-050US-M is RoHS-conform.
Wat is de levertijd voor DA10-050US-M?
De standaard levertijd voor DA10-050US-M is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 200
Verzending today, als u bestelt in
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands