DA10-050UK-M
AC/DC Power Supply Single-OUT 5V 2A 10W Wall Mount ...
BESCHRIJVING
The DA10-050UK-M is a 10 W plug-in wall-mount AC-DC power adapter from Advanced Energy's Artesyn DA10-M series, featuring a UK interchangeable plug configuration and full medical and ITE safety approvals. It delivers a regulated 5.0 V output with ±5% voltage regulation and supports a maximum load of 2.0 A, with universal AC input ranging from 90–264 Vac at 47–63 Hz. The adapter incorporates comprehensive protection mechanisms including overvoltage, overcurrent, short-circuit, and overtemperature protection, along with a built-in EMI filter (CISPR 32 Class B) and meets Department of Energy Level VI and European Code of Conduct v5 Tier 2 efficiency standards. It is certified to UL 60950, 60601-1, TUV 60950-1, 60601-1, and includes CE Mark EMC, LVD, RoHS, and ErP 2011 compliance, making it suitable for medical devices, industrial equipment, and consumer electronics requiring reliable, regulated power with high safety standards.
Zoekwoorden: DA10050UKM
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DA10-050UK-M RoHS-conform?
Ja, DA10-050UK-M is RoHS-conform.
Wat is de levertijd voor DA10-050UK-M?
De standaard levertijd voor DA10-050UK-M is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 160
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands