CSU550AP-3
The CSU550AP-3 is a 550W front-end AC-DC power supply designed for distributed power systems in a 1U rack-mount form factor. ...
BESCHRIJVING
The CSU550AP-3 is a 550W hot-pluggable front-end power supply for distributed power architectures. It delivers a main nominal output of 12.0 Vdc at up to 45 A, with an additional 12.0 V standby output rated for 2.5 A. The unit operates over a wide input range of 90-264 Vac and features 80 Plus Platinum efficiency for reduced power consumption. Key features include active power factor correction, PMBus compliance for digital control, and active current sharing for redundant configurations. Housed in a compact 1U enclosure, this power supply is ideal for space-constrained applications in networking, data center, and telecommunications equipment requiring high reliability and power density.
Zoekwoorden: CSU550AP3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CSU550AP-3 RoHS-conform?
Ja, CSU550AP-3 is RoHS-conform.
Wat is de levertijd voor CSU550AP-3?
De standaard levertijd voor CSU550AP-3 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands