CNS653-ME
POWER SUPPLY, AC-DC, 12V, 54.2A; No. of; of Outputs: 1Outputs; Output Power Max: 650W; Voltage - ...
BESCHRIJVING
CNS653-ME is a 650W single-output AC-DC power supply designed for industrial and medical applications, featuring a 12V output with end-fan forced-air cooling. The unit accepts universal AC input from 90 to 264 VAC and delivers up to 650W of continuous power with 400 LFM forced airflow, or up to 400W with natural convection cooling. It incorporates advanced features including PMBus interface for remote monitoring and control, active current sharing with OR-ing FET capability, dual fused protection, and comprehensive safety certifications including IEC 60601-1 for medical applications and ITE approvals. The compact 4" × 6" × 1.54" U-channel construction with end-fan design provides high power density while maintaining low no-load power consumption below 500 mW and achieving 80 PLUS Platinum efficiency certification. This power supply is ideal for medical systems, industrial equipment, and applications requiring reliable, regulated power with intelligent control and monitoring capabilities.
Zoekwoorden: CNS653ME
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CNS653-ME RoHS-conform?
Ja, CNS653-ME is RoHS-conform.
Wat is de levertijd voor CNS653-ME?
De standaard levertijd voor CNS653-ME is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 26
Verzending today, als u bestelt in
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands