AYA01AA24-L
The AYA01AA24-L is a 3W isolated DC-DC converter with a 2:1 input range and dual ±5V outputs. ...
BESCHRIJVING
The AYA01AA24-L is a 3W isolated, dual-output DC-DC converter from the Artesyn AYA series. It operates from a wide input voltage range of 18V to 36V DC and provides regulated outputs of ±5V at a current of ±0.3A per output. This model features an efficiency of 84%, 1500 Vdc of input-to-output isolation, and continuous short-circuit protection with automatic recovery. Housed in an ultra-compact package, it is designed for low-power applications including data communication, industrial automation, and mobile battery-powered systems.
Zoekwoorden: AYA01AA24L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AYA01AA24-L RoHS-conform?
Ja, AYA01AA24-L is RoHS-conform.
Wat is de levertijd voor AYA01AA24-L?
De standaard levertijd voor AYA01AA24-L is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 40
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands