AYA00AA48-L
The AYA00AA48-L is a 2W isolated DC-DC converter that accepts a 36-75 Vdc input and provides a dual +/-5 Vdc output. ...
BESCHRIJVING
The AYA00AA48-L is a 2W isolated DC-DC converter from the Artesyn AYA series. It operates over a wide 2:1 input range of 36-75 Vdc to provide a regulated dual output of +/-5 Vdc with a maximum current of 0.2 A per output. This model achieves a typical efficiency of 82% and features 1500 Vdc input-to-output isolation. Housed in a compact dual-in-line package, it is well-suited for a variety of low-power applications including data communication, industrial automation, and mobile battery-powered systems.
Zoekwoorden: AYA00AA48L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AYA00AA48-L RoHS-conform?
Ja, AYA00AA48-L is RoHS-conform.
Wat is de levertijd voor AYA00AA48-L?
De standaard levertijd voor AYA00AA48-L is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands