AYA00AA05-L
The AYA00AA05-L is a 2W isolated DC-DC converter that provides dual ±5V outputs from a 4.5-10Vdc input. ...
BESCHRIJVING
The AYA00AA05-L is a 2W isolated DC-DC converter from the Artesyn AYA series, designed to provide dual ±5V outputs. It operates from a wide 2:1 input voltage range of 4.5Vdc to 10Vdc and delivers a total power of 2W with an efficiency of 82%. This model features 1500Vdc I/O isolation, continuous short circuit protection with automatic recovery, and an operating temperature range of -40°C to +85°C. It is well-suited for low-power applications including data communication, industrial automation, and mobile battery-powered systems.
Zoekwoorden: AYA00AA05L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AYA00AA05-L RoHS-conform?
Ja, AYA00AA05-L is RoHS-conform.
Wat is de levertijd voor AYA00AA05-L?
De standaard levertijd voor AYA00AA05-L is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands