AXA06F18-L
DC-DC Converter - 19.8W - 3.3VDC@6A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...
BESCHRIJVING
The AXA06F18-L is an isolated DC-DC converter from Artesyn's AXA series designed for low-input applications requiring regulated 3.3 V output. It features an ultra-wide 4:1 input voltage range of 9–36 Vdc, delivering 6 A output current at 87% efficiency, with a maximum output power of 19.8 W. The converter is fully encapsulated in a compact 1×1 inch (25.4×25.4 mm) metal case with isolated baseplate and 0.4 inch height, incorporating 1,500 Vdc input/output isolation and hiccup mode short-circuit protection. Standard features include ±2.0% voltage tolerance, ±0.2% line regulation, ±1.0% load regulation, and 150 mV output noise/ripple, with operation across -40°C to +80°C. This converter is ideal for industrial control systems, telecommunications equipment, and embedded applications where compact size, wide input range, and reliable isolation are essential.
Zoekwoorden: AXA06F18L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AXA06F18-L RoHS-conform?
Ja, AXA06F18-L is RoHS-conform.
Wat is de levertijd voor AXA06F18-L?
De standaard levertijd voor AXA06F18-L is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Verzending today, als u bestelt in
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands