AXA02A36-LHS
DC-DC Converter - 10W - 5VDC@2A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink ...
BESCHRIJVING
The AXA02A36-LHS is a 10 W isolated DC-DC converter from Artesyn's AXA series, designed for high-input applications with an ultra-wide 4:1 input voltage range of 18–75 Vdc and a 5 V single output. It features a compact 1.0 × 1.0 × 0.4 inch metal case with an isolated baseplate, delivering 2 A output current at 84% efficiency. The converter provides 1,500 Vdc input/output isolation, hiccup mode short-circuit protection, and remote On/Off control, with output specifications including ±2.0% voltage tolerance, ±0.3% line regulation, and 100 mV noise/ripple. Operating across a wide temperature range of -40°C to +80°C with 450 kHz switching frequency, this converter is ideal for industrial, telecommunications, and data center applications requiring reliable isolated power conversion in space-constrained environments.
Zoekwoorden: AXA02A36LHS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AXA02A36-LHS RoHS-conform?
Ja, AXA02A36-LHS is RoHS-conform.
Wat is de levertijd voor AXA02A36-LHS?
De standaard levertijd voor AXA02A36-LHS is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Verzending today, als u bestelt in
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands