AXA01CC36-L
DC-DC Converter - 25W - ±15VDC@±0.84A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...
BESCHRIJVING
AXA01CC36-L is an isolated DC-DC converter from the Artesyn AXA series designed to convert 18-75Vdc input to dual ±15V outputs with a maximum power rating of 25W. The converter features an ultra-wide 4:1 input voltage range and delivers ±0.84A output current with 89% efficiency. It is fully encapsulated in a compact 1.0" × 1.0" × 0.4" metal case with an isolated baseplate, incorporating 1500Vdc input/output isolation and hiccup mode short-circuit protection. The device operates reliably across -40°C to +80°C ambient temperature range with a switching frequency of 285 kHz, output voltage tolerance of ±2.0%, and noise/ripple of 150mV. This converter is ideal for industrial, telecommunications, and data center applications requiring isolated dual-rail power supplies with high reliability and compact form factor.
Zoekwoorden: AXA01CC36L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AXA01CC36-L RoHS-conform?
Ja, AXA01CC36-L is RoHS-conform.
Wat is de levertijd voor AXA01CC36-L?
De standaard levertijd voor AXA01CC36-L is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 33
Kan direct verzenden
Minimale bestelhoeveelheid: 2
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands