AXA00B36-LHS
DC-DC Converter - 10W - 12VDC@0.83A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink ...
BESCHRIJVING
The AXA00B36-LHS is a 10 W isolated DC-DC converter from Artesyn's AXA series, designed for applications requiring high-input voltage isolation and wide input range compatibility. It accepts an input voltage range of 18–75 Vdc and delivers a regulated 12 V single output at 0.83 A with 86% efficiency. The converter features a compact 1.0 × 1.0 × 0.4 inch metal case with an isolated baseplate, 1500 Vdc input/output isolation, and operates reliably across –40°C to +80°C. Standard protection includes hiccup mode short-circuit protection, remote On/Off control, and output voltage regulation of ±2.0% with line regulation of ±0.3% and load regulation of ±0.5%. This design is ideal for industrial, telecommunications, and data center applications where robust isolation, efficiency, and compact form factor are essential.
Zoekwoorden: AXA00B36LHS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AXA00B36-LHS RoHS-conform?
Ja, AXA00B36-LHS is RoHS-conform.
Wat is de levertijd voor AXA00B36-LHS?
De standaard levertijd voor AXA00B36-LHS is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Kan direct verzenden
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands