AVD85B-48S12-6L
Module DC-DC 1-OUT 12V 7.1A 85W Through Hole 8-Pin Sixteenth-Brick Tray ...
BESCHRIJVING
The AVD85B-48S12-6L is an 85-watt sixteenth-brick isolated DC/DC converter designed for telecommunications equipment supplies with a wide 2:1 input range of 36 to 75 Vdc. It delivers a fully regulated 12V output at up to 7.1A with high efficiency of 93.3% at full load and low output ripple and noise of 64 mV peak-to-peak. The converter features open-frame construction optimized for air cooling, operates across an ambient temperature range of -40°C to +85°C, and includes advanced protection mechanisms including overvoltage protection at 130% output voltage and overcurrent hiccup protection at 150% output current. Additional capabilities include pre-bias startup, high capacitive load capability, remote sense, output trim (80–110% Vout), and TTL-compatible enable control, making it suitable for demanding telecommunications, industrial, and data center applications requiring reliable isolated power conversion.
Zoekwoorden: AVD85B48S126L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AVD85B-48S12-6L RoHS-conform?
Ja, AVD85B-48S12-6L is RoHS-conform.
Wat is de levertijd voor AVD85B-48S12-6L?
De standaard levertijd voor AVD85B-48S12-6L is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
192
kan verzenden 12-14-26
MOQ voor niet-voorraadhoeveelheid: 48
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands