AVD75B-48S05-6L
Module DC-DC Single-Out Open Frame 5V 15A 8-Pin 1/16 Brick Thru-Hole ...
BESCHRIJVING
The AVD75B-48S05-6L is a 75 Watt 1/16 brick isolated DC/DC converter designed for telecommunications equipment with a 36 to 75 VDC input range and regulated 5 V output capable of delivering 15 A. The converter features ultra-high efficiency up to 91.5% at full load, low output ripple and noise of 40 mV peak-to-peak typical, and operates across an ambient temperature range of -40°C to +85°C. It employs fixed frequency switching at 350 kHz to minimize external EMI filtering requirements, includes remote sense and trim functionality for output voltage adjustment (80% to 110%), and offers TTL-compatible enable control with auto-restart overvoltage protection at 130% of nominal output. The open-frame construction with optional baseplate provides flexibility for air or contact cooling, making it ideal for telecommunications, data center, and industrial power distribution applications requiring high reliability and compact form factor.
Zoekwoorden: AVD75B48S056L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AVD75B-48S05-6L RoHS-conform?
Ja, AVD75B-48S05-6L is RoHS-conform.
Wat is de levertijd voor AVD75B-48S05-6L?
De standaard levertijd voor AVD75B-48S05-6L is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 134
Verzending today, als u bestelt in
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands