AVD50B-48S12-6L
Module DC-DC 1-OUT 12V 4.17A 50W Thru-Hole 8-Pin Sixteenth-Brick Tray ...
BESCHRIJVING
The AVD50B-48S12-6L is a 50-watt 1/16" brick isolated DC/DC converter designed for telecommunications equipment with a wide 2:1 input voltage range of 36–75 Vdc and a regulated 12V output capable of delivering 4.17A. The converter features open-frame construction optimized for air cooling, achieves up to 93% efficiency at full load, and operates reliably across an ambient temperature range of -40°C to +85°C. It provides 2250 Vdc input/output isolation, low output ripple and noise of 64 mV peak-to-peak, and includes protection features such as overvoltage and overcurrent protection with auto-restart capability. The fixed 350 kHz switching frequency minimizes external EMI filtering requirements, and the device supports remote sense, trim function (80–110% Vout), and TTL-compatible enable control, making it ideal for distributed power architectures in telecom and industrial systems requiring high reliability and compact form factors.
Zoekwoorden: AVD50B48S126L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AVD50B-48S12-6L RoHS-conform?
Ja, AVD50B-48S12-6L is RoHS-conform.
Wat is de levertijd voor AVD50B-48S12-6L?
De standaard levertijd voor AVD50B-48S12-6L is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 104
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands