AVD50B-48S05-6L
Module DC-DC 1-OUT 5V 10A 50W Through Hole 8-Pin Sixteenth-Brick ...
BESCHRIJVING
The AVD50B-48S05-6L is a 50-watt 1/16" brick isolated DC/DC converter designed for telecommunications and industrial applications. It accepts a wide input voltage range of 36 to 75 Vdc and provides a fully regulated 5V output capable of delivering up to 10A, with an efficiency rating of 91.5% at full load. The converter features an open-frame construction optimized for air cooling, operates across an ambient temperature range of -40°C to +85°C, and includes advanced protection mechanisms such as overvoltage and overcurrent protection with hiccup mode operation. With a switching frequency of 350 kHz, low output ripple of 35 mV peak-to-peak, and support for remote sense and trim functions, this converter is ideal for telecommunications equipment supplies, industrial power systems, and applications requiring reliable isolated power conversion with minimal external filtering.
Zoekwoorden: AVD50B48S056L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AVD50B-48S05-6L RoHS-conform?
Ja, AVD50B-48S05-6L is RoHS-conform.
Wat is de levertijd voor AVD50B-48S05-6L?
De standaard levertijd voor AVD50B-48S05-6L is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 125
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands