AVD50-48S05-6L
Sixteenth-brick isolated DC-DC converter providing 5V/10A regulated output from a 36-75V input range. ...
BESCHRIJVING
The AVD50-48S05-6L is a sixteenth-brick isolated DC-DC converter designed to deliver a fully regulated 5V output at up to 10 amps from a wide 2:1 input range of 36 to 75 Vdc. Rated at 50 watts, it features 90.5% efficiency, fixed 250 kHz switching frequency, and operates across an ambient temperature range of -40°C to +85°C with 1500 Vdc minimum input-to-output isolation. The converter employs an open-frame construction with low ripple and noise (50 mV typical), line regulation of 0.5%, and load regulation of 0.5%, along with auto-restart overvoltage protection and pre-bias start-up capability. Optimized for high-density, small-space applications in telecommunications equipment and data center computing, it offers excellent thermal performance with a baseplate option and includes RoHS 6/6 compliance with a two-year warranty.
Zoekwoorden: AVD5048S056L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AVD50-48S05-6L RoHS-conform?
Ja, AVD50-48S05-6L is RoHS-conform.
Wat is de levertijd voor AVD50-48S05-6L?
De standaard levertijd voor AVD50-48S05-6L is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 3
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands