ATA02A18-L
DC-DC Converter - 8W - 5VDC@1600mA - Vin: 9-36VDC - -40 to +80°C - DIP ...
BESCHRIJVING
The ATA02A18-L is an 8-watt isolated DC-DC converter from Advanced Energy's Artesyn ATA series, designed for low-power applications in data communication, telecommunications, computer peripherals, industrial automation, and mobile battery-powered systems. It features a 9-36 VDC input range with 5V output at 1600 mA, achieving 82% efficiency at 24 VDC with an ultra-wide 4:1 input range. The converter provides 1500 VDC I/O isolation, operates across -40°C to +80°C, and is housed in an ultra-compact DIP package measuring 23.8 × 13.7 × 8.0 mm for through-hole mounting. With output voltage tolerance of ±2.0%, line regulation of 0.8%, and hiccup-mode overload and short-circuit protection, this converter is ideal for applications requiring reliable isolated power conversion in space-constrained environments.
Zoekwoorden: ATA02A18L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATA02A18-L RoHS-conform?
Ja, ATA02A18-L is RoHS-conform.
Wat is de levertijd voor ATA02A18-L?
De standaard levertijd voor ATA02A18-L is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands