ATA01CC18-L
DC-DC Converter - 6W - ±15VDC@±200mA - Vin: 9-36VDC - -40 to +80°C - DIP ...
BESCHRIJVING
The ATA01CC18-L is a 6-watt isolated DC-DC converter from Advanced Energy's Artesyn ATA series, designed for low-power applications in data communication, telecommunications, computer peripherals, industrial automation, and mobile battery-powered systems. It features an input voltage range of 9 to 36 VDC with dual ±15V outputs at 200 mA maximum current, achieving 86% efficiency at 24V input. The converter provides 1500 VDC input-to-output isolation with an ultra-compact mini dual-in-line package measuring 23.8 × 13.7 × 8.0 mm, operating reliably across -40°C to +90°C with switching frequency of 370 kHz. With output voltage tolerance of ±2.0%, line regulation of 0.8%, and load regulation of 1.0%, plus hiccup-mode overload and short-circuit protection, this converter is ideal for applications requiring isolated dual-rail power supplies in space-constrained environments.
Zoekwoorden: ATA01CC18L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATA01CC18-L RoHS-conform?
Ja, ATA01CC18-L is RoHS-conform.
Wat is de levertijd voor ATA01CC18-L?
De standaard levertijd voor ATA01CC18-L is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands