ASA01CC12-M
DC-DC Converter - Medical - 6W - 15VDC @0.2A - Vin: 9 to 18VDC - Through Hole - 1.25 x 0.8 x 0.4 inches ...
BESCHRIJVING
ASA01CC12-M is a 6-watt isolated DC-DC converter from Artesyn's ASA6W-M series designed for demanding instrumentation applications requiring supplementary or reinforced insulation to comply with stringent industrial and medical safety standards. The converter accepts a 9–18 Vdc input and provides dual outputs of +15 V @ 0.2 A and -15 V @ 0.2 A, with 4000 Vac reinforced isolation between input and output. It features fully regulated output voltage with ±1.0% voltage tolerance, ±0.5% line regulation, and 1.0% load regulation, along with low output noise/ripple of 180 mV and an efficiency of 80%. The unit operates over a wide temperature range of -40°C to +75°C, includes overload protection with foldback and auto-recovery, and meets medical safety standards including UL/cUL 60601-1 3rd Edition and IEC/EN 62368-1. With its compact 31.8 × 20.3 × 12 mm package, low leakage current, and 1,000,000-hour MTBF, this converter is ideal for medical devices, industrial instrumentation, and applications demanding high reliability and safety compliance.
Zoekwoorden: ASA01CC12M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ASA01CC12-M RoHS-conform?
Ja, ASA01CC12-M is RoHS-conform.
Wat is de levertijd voor ASA01CC12-M?
De standaard levertijd voor ASA01CC12-M is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 90
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 2
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands