ASA00AA18-LS
Dual DC-DC Converter - 5W - 5VDC @0.5A/-5VDC @-0.5A - Vin: 9 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches ...
BESCHRIJVING
ASA00AA18-LS is a dual-output isolated DC-DC converter from the Artesyn ASA series designed for applications requiring symmetric positive and negative voltage rails. The converter accepts an input voltage range of 9 to 36 Vdc and delivers +5 V at 0.50 A and -5 V at 0.50 A, with a maximum power output of 5 W. It features 1500 Vdc input-to-output isolation, operates at 200 kHz switching frequency, and achieves 81% efficiency at nominal input voltage and maximum output current. The fully encapsulated metal case measures 31.75 × 20.32 × 10.16 mm (1.25 × 0.80 × 0.40 inches) and operates reliably across -40°C to +71°C without derating, with demonstrated MTBF of 1 million hours. This converter is ideal for ruggedized applications in harsh environments, telecommunications, industrial systems, and any application requiring compact, isolated dual-rail power supplies.
Zoekwoorden: ASA00AA18LS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ASA00AA18-LS RoHS-conform?
Ja, ASA00AA18-LS is RoHS-conform.
Wat is de levertijd voor ASA00AA18-LS?
De standaard levertijd voor ASA00AA18-LS is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 254
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 3
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands