AEE01BB12-M
Medical Dual Output DC-DC Converter - 15W - Vin: 9 to 18VDC - Vout: +12VDC@0.625A / -12VDC@0.625A - PCB Through Hole ...
BESCHRIJVING
The AEE01BB12-M is a 15-watt isolated dual-output DC-DC converter from Artesyn's AEE15W-M series, engineered for demanding instrumentation applications requiring reinforced insulation and medical safety compliance. It features dual symmetric outputs of +12V @ 0.625A and -12V @ 0.625A from a 9-18V input range, with 4200 Vac reinforced insulation rated for 300 Vac working voltage and 2x MOPP safety certification. The converter delivers 89% efficiency with low output noise of 150 mV, tight voltage tolerance of ±1.0%, and operates reliably across -40°C to +80°C with low leakage current below 5 µA. Its compact 50.8 x 25.4 x 12 mm plastic package and medical EMC compliance (EN55011, EN60601-1-2) make it ideal for medical devices, industrial control systems, and precision instrumentation where dual-polarity power supplies and stringent safety standards are required.
Zoekwoorden: AEE01BB12M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AEE01BB12-M RoHS-conform?
Ja, AEE01BB12-M is RoHS-conform.
Wat is de levertijd voor AEE01BB12-M?
De standaard levertijd voor AEE01BB12-M is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Verzending today, als u bestelt in
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands