BESCHRIJVING
The ADN5-24-3PM-C is a three-phase DIN rail mounting AC-DC power supply designed for heavy-duty industrial applications including machine control, semiconductor fabrication, and material handling systems. It delivers 120 W of continuous power at 24 Vdc output with 5 A nominal current and operates from three-phase AC input of 320–540 Vac (50–60 Hz), accommodating virtually all standard line voltages worldwide. The unit features high efficiency of 85.0%, overvoltage protection with auto-recovery, continuous short-circuit and overload protection, and PowerBoost capability for peak current delivery. With a compact slim form factor measuring 4.85 in (123 mm) height × 1.97 in (50 mm) width × 4.36 in (111 mm) depth, it mounts directly to DIN TS35/7.5 or TS35/15 rail systems without tools. The power supply operates reliably from -25°C to +60°C under full load, includes three status LEDs for diagnostics, and carries a five-year warranty with MTBF exceeding 500,000 hours, making it ideal for mission-critical industrial environments requiring robust, efficient power conversion.
Zoekwoorden: ADN5243PMC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ADN5-24-3PM-C RoHS-conform?
Ja, ADN5-24-3PM-C is RoHS-conform.
Wat is de levertijd voor ADN5-24-3PM-C?
De standaard levertijd voor ADN5-24-3PM-C is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 23
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 36
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands