73-958-0001S
The 73-958-0001S is a 19-inch, air-cooled rack case for the iHP12L1A modular high-power system, supporting up to 12KW with a low-line, single-phase input. ...
BESCHRIJVING
The 73-958-0001S is a 19-inch rack case designed for the iHP12L1A modular high-power system, providing a housing for up to 12KW of total power. This case is specifically configured for low-line single-phase AC input, operating from 180 Vac to 264 Vac with a maximum current of 75 A at 180 Vac. The air-cooled chassis can house up to eight individual output modules, which can be programmed as either voltage or current sources. As part of the flexible iHP platform, this case enables user-configurable power solutions for industrial, medical, and other high-power applications requiring digital control and high efficiency.
Zoekwoorden: 739580001S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 73-958-0001S RoHS-conform?
Ja, 73-958-0001S is RoHS-conform.
Wat is de levertijd voor 73-958-0001S?
De standaard levertijd voor 73-958-0001S is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands