73-936-0024
CONFIGURABLE POWER SUPPLY ACCESS ...
BESCHRIJVING
The 73-936-0024 is a 24V 2880W output module designed for use in Artesyn's modular iHP high-power system. This module operates at a nominal voltage of 24V and delivers up to 2880W of power, featuring 100% digital control with programmable voltage or current source operation. The module supports flexible parallel and series configurations, allowing outputs to be combined up to 1600A in parallel or 1000V in series, and integrates with the iHP12 and iHP24 rack systems. It includes medical safety compliance (2MOOP and ITE certification) with a maximum total voltage rating of 400V, and features analog interface options of 0-5V or 0-10V for both current and voltage programming. The module is air-cooled, weighs 2.0 kg, and is compatible with standard industrial controllers such as Priva, Argus, TrollMaster, and Hortimax, making it suitable for demanding applications in horticultural lighting, laboratory power supplies, and industrial process control.
Zoekwoorden: 739360024
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 73-936-0024 RoHS-conform?
Ja, 73-936-0024 is RoHS-conform.
Wat is de levertijd voor 73-936-0024?
De standaard levertijd voor 73-936-0024 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14
Kan direct verzenden
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands