73-778-017
IHP 4X & 2X PARALLEL MODULE ACCE ...
BESCHRIJVING
73-778-017 is a cover kit accessory designed for the Advanced Energy iHP24/30 modular high-power precision power system. Based on the parts list context, this accessory kit is used to protect and complete the iHP24/30 short rack configuration. The iHP system is a configurable modular platform capable of up to 30 kW output power in 8-slot racks, with support for multiple voltage and current output modules. The cover kit serves as a protective enclosure component for the 24 kW or 30 kW short rack variants. This accessory is essential for system integration and environmental protection in industrial and semiconductor processing applications where the iHP platform is deployed.
Zoekwoorden: 73778017
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 73-778-017 RoHS-conform?
Ja, 73-778-017 is RoHS-conform.
Wat is de levertijd voor 73-778-017?
De standaard levertijd voor 73-778-017 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Verzending today, als u bestelt in
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands