BESCHRIJVING
73-778-010 is an 8x Parallel Module Accessory Kit designed for Advanced Energy's iHP configurable precision power system. This accessory kit enables the parallel connection of up to 8 output modules within the iHP modular architecture, allowing users to combine multiple power modules for increased current capacity and redundancy. The kit is compatible with the iHP12 and iHP24 series platforms, which support up to 24 kW total power output in 3 kW increments across configurable voltage and current ranges. The parallel module accessory kit facilitates flexible system scaling for demanding applications in medical, industrial, lighting/horticulture, and semiconductor processing environments where high current delivery and system reliability are critical requirements.
Zoekwoorden: 73778010
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 73-778-010 RoHS-conform?
Ja, 73-778-010 is RoHS-conform.
Wat is de levertijd voor 73-778-010?
De standaard levertijd voor 73-778-010 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Verzending today, als u bestelt in
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands