help desk software
73-690-0001 by artesyn / advanced energy
Afbeelding is ter illustratie - zie fabrikantspecificaties
Artesyn / Advanced Energy Geautoriseerde distributeur

73-690-0001

Intelligent AC-to-DC configurable power system with microprocessor-controlled PFC front end and seven slots for modular DC-DC converter outputs up to 1500 watts. ...
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
The 73-690-0001 is an iMP1 intelligent modular power system designed as an AC input to DC output configurable platform with a microprocessor-controlled power factor correction (PFC) front end. It features seven slots that accept intelligent DC-DC converter modules with single, dual, or triple outputs ranging from 2 V to 60 V, with maximum output power up to 1500 watts. The system supports full medical EN60601 approval, intelligent I²C control for voltage adjustment on all outputs, configurable input/output OK signals, and intelligent fan speed control with fault status monitoring. Key technical capabilities include reverse voltage protection at 100% of rated output current, thermal protection with configurable thresholds, remote sense capability up to 0.5 V total drop, single-wire parallel current sharing to within 2% of total rated current, and switching frequency of 250 kHz with external sync capability. The system operates over an ambient temperature range of -40°C to +70°C with derating of 2.5% per degree from 50°C to 70°C, and demonstrates MTBF greater than 550,000 hours at full load, 220 Vac, and 25°C ambient conditions. Applications include medical devices, telecommunications, industrial power supplies, and any system requiring flexible, intelligent, modular power distribution with high reliability and configurability.

Zoekwoorden: 736900001

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Artesyn / Advanced Energy
Onderdeelnr.:
73-690-0001
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
Is 73-690-0001 RoHS-conform?

Ja, 73-690-0001 is RoHS-conform.

Wat is de levertijd voor 73-690-0001?

De standaard levertijd voor 73-690-0001 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 131

Verzending today, als u bestelt in

Fabriekslevertijd 9 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$682.38
5
$660.96
10 +
$647.70