AFX00003
Arduino Opta Lite - DIN Rail Mount ...
BESCHRIJVING
Arduino Opta Lite is the most agile and features Ethernet onboard and USB-C programming ports. Designed in partnership with Finder – leading industrial and building automation device manufacturer – Opta allows professionals to scale up automation projects while leveraging the Arduino ecosystem. Supporting both Arduino sketch and standard PLC languages, including LD (Ladder Logic Diagram) and FBD (Function Block Diagram), it was designed with PLC engineers in mind. Its powerful STM32H747XI dual-core Cortex®-M7 +M4 MCU allows users to perform real-time control, monitoring and implement predictive maintenance applications. Secure and durable by design, it supports OTA firmware updates and ensures data security from the hardware to the Cloud thanks to the onboard secure element and X.509 Standard compliance. All while maintaining Arduino Pro’s signature easy deployment in production thanks to a vast range of readily available software libraries and Arduino sketches. Last but not least, various connectivity options make keeping everything under control effortless via real-time dashboards combined with the intuitive Arduino Cloud (or third-party services).
Zoekwoorden: AFX00003
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AFX00003 RoHS-conform?
Ja, AFX00003 is RoHS-conform.
Wat is de levertijd voor AFX00003?
De standaard levertijd voor AFX00003 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14
Verzending today, als u bestelt in
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands