33500361
Connector - 14 Contact - Female - APEX Mixed Black ...
BESCHRIJVING
33500361 is an APEX Mixed Series 14-way automotive connector designed for sealed inline applications requiring both power and signal delivery. This connector features a mixed cavity configuration with 1.5mm (10 cavities) and 2.8mm (4 cavities) blade sizes, compatible with APEX 150 and APEX 2.8 series terminals. The connector operates within a temperature range of -40°C to +125°C, offers IP69K environmental protection, and withstands vibration up to 20G. It is mat sealed and compliant with USCAR design guidelines and performance standards, featuring Primary Lock Reinforcement (PLR) for secure connections. This heavy-duty connector is ideal for automotive applications where high current rating and ergonomic design are required.
Zoekwoorden: 33500361
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 33500361 RoHS-conform?
Ja, 33500361 is RoHS-conform.
Wat is de levertijd voor 33500361?
De standaard levertijd voor 33500361 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 260
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 10 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands