33500084
The 33500084 is a sealed connector from the APEX® 2.8 Sealed Series designed for heavy-duty inline and device applications. ...
BESCHRIJVING
The 33500084 is a sealed connector belonging to the Aptiv APEX® 2.8 Sealed Series, engineered for robust performance in demanding environments. This series is characterized by a 2.8 mm blade size, a 5.25 mm centerline spacing, and a mat-sealed design for environmental protection. It operates reliably across a wide temperature range of -40°C to +150°C, offers IP68-rated sealing, and can withstand vibrations up to 12 G. The system accommodates wire sizes from 0.75 mm² to 4 mm² and meets or exceeds USCAR and GMW3191 performance standards. Its heavy-duty and compact design makes it ideal for sealed inline and device connections in various mobility applications.
Zoekwoorden: 33500084
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 33500084 RoHS-conform?
Ja, 33500084 is RoHS-conform.
Wat is de levertijd voor 33500084?
De standaard levertijd voor 33500084 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
800
kan verzenden 1-20-27
MOQ voor voorraadhoeveelheid: 50
MOQ voor niet-voorraadhoeveelheid: 275
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands