15326655
Connector - 8 Contact 2.8 GT 280 Sealed ...
BESCHRIJVING
The 15326655 is a sealed low-voltage connector housing designed for automotive inline and device applications. It features cavity counts of 10 or 16 ways with 1.5 mm blade size, mat sealed construction, and a centerline spacing of 3.5 mm, supporting both female and male genders with optional Connector Position Assurance (CPA). The connector operates across a temperature range of -40°C to +125°C and withstands vibration up to 20 G, with an IP69K environmental protection rating and 55 A current capacity. The housing is available in black color with multiple index configurations (A, B, C, D), and dimensions vary by cavity count and gender—for example, the 10-way female assembly measures 28.7 x 24.7 x 38.6 mm. This connector is ideal for sealed inline and device applications in vehicles where robust environmental sealing, high reliability, and safe connection/disconnection cycles are essential.
Zoekwoorden: 15326655
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 15326655 RoHS-conform?
Ja, 15326655 is RoHS-conform.
Wat is de levertijd voor 15326655?
De standaard levertijd voor 15326655 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.600
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 460
Meerdere: 460
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands