15324985
The 15324985 is a tan silicone cable seal for the Weather-Pack series, designed to accommodate cable diameters from 2.03 mm to 2.42 mm. ...
BESCHRIJVING
The 15324985 is a loose piece cable seal designed for use within the Weather-Pack environmentally sealed connection system. Made from tan-colored silicone, it is engineered to fit cables with an outer diameter ranging from 2.03 mm to 2.42 mm. This seal fits into the connector housing to create a robust barrier around the individual wire, preventing the ingress of moisture, dirt, and other contaminants. Its use is essential for maintaining the integrity of electrical connections in harsh automotive, marine, and industrial applications.
Zoekwoorden: 15324985
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 15324985 RoHS-conform?
Ja, 15324985 is RoHS-conform.
Wat is de levertijd voor 15324985?
De standaard levertijd voor 15324985 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 61.412
Kan direct verzenden
Minimale bestelhoeveelheid: 7500
Meerdere: 7500
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands