12047782
Connector - 3 Contact - Male - M/P 150 Unsealed ...
BESCHRIJVING
12047782 is an Aptiv low voltage connector component designed for automotive electrical architecture applications. The datasheet references multiple connector families including APEX 150, CTS, and NanoPack series with various terminal and housing configurations. These connectors meet or exceed USCAR performance standards and are designed for robust, reliable connections in vehicle electrical systems. Common applications include inline and device connections in automotive environments requiring heavy-duty performance and high current ratings.
Zoekwoorden: 12047782
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 12047782 RoHS-conform?
Ja, 12047782 is RoHS-conform.
Wat is de levertijd voor 12047782?
De standaard levertijd voor 12047782 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.893
Kan direct verzenden
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands