YW1B-V4E01R
The YW1B-V4E01R is a ø22mm panel-mount emergency stop switch featuring a ø40mm red mushroom head, a pushlock pull/turn reset mechanism, and a 1NC contact configuration. ...
BESCHRIJVING
The YW1B-V4E01R is a pushlock pull/turn reset emergency stop switch from the ø22 YW Series. It is equipped with a ø40mm red mushroom-style actuator and a single normally closed (1NC) contact block. This switch is designed for a standard ø22.3mm panel cutout and accommodates panel thicknesses from 0.8 to 6mm. It features a rated insulation voltage of 600V, a rated thermal current of 10A, and offers a minimum mechanical life of 250,000 operations. With an IP65 rating for protection from the panel front, this switch is suitable for use in industrial control panels and machinery requiring a robust and reliable safety stop function.
Zoekwoorden: YW1BV4E01R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is YW1B-V4E01R RoHS-conform?
Ja, YW1B-V4E01R is RoHS-conform.
Wat is de levertijd voor YW1B-V4E01R?
De standaard levertijd voor YW1B-V4E01R is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
300
kan verzenden 2-18-27
Minimale bestelhoeveelheid: 5
Meerdere: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands