U3084
Switch Access Silicone Boot Push Button Switch ...
BESCHRIJVING
U3084 is a black silicone sealing boot designed for KG series toggle or pushbutton switches. It prevents dust, sand, and water from entering the switch mechanism, ensuring reliable operation in harsh environments. The boot is constructed from silicone material, which offers excellent performance across a wide temperature range of -40°C to +85°C and provides superior elasticity and temperature resistance compared to neoprene alternatives. With dimensions of 18.80 mm height and 25.20 mm outer diameter, this boot is compatible with standard panel-mounted switch installations. The U3084 is ideal for industrial control panels, marine equipment, and outdoor applications where environmental protection and durability are essential.
Zoekwoorden: U3084
SPECIFICATIES
VEELGESTELDE VRAGEN
Is U3084 RoHS-conform?
Ja, U3084 is RoHS-conform.
Wat is de levertijd voor U3084?
De standaard levertijd voor U3084 is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 25
Meerdere: 25
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands