QS83XXG12
LED Panel Mount Indicator Uni-Color Green 1200mcd Automotive 2-Pin ...
BESCHRIJVING
The QS83XXG12 is an 8 mm snap-in panel mount LED indicator designed for fixed green light operation at 12 VDC. It features a moulded polycarbonate construction with front panel snap-in mounting that requires no additional hardware, and operates reliably over a temperature range of -30°C to +65°C with a life expectancy of 100,000 hours. The indicator has a green LED with a luminous intensity of 60 mcd and a forward voltage of 2.2 V, with typical operating current of 20 mA at the specified 12 VDC supply (10.8 to 13.2 VDC operating range). This product is ideal for industrial control panels, instrumentation displays, and status indication applications where reliable, long-life visual feedback is required in compact panel-mounted form factors.
Zoekwoorden: QS83XXG12
SPECIFICATIES
VEELGESTELDE VRAGEN
Is QS83XXG12 RoHS-conform?
Ja, QS83XXG12 is RoHS-conform.
Wat is de levertijd voor QS83XXG12?
De standaard levertijd voor QS83XXG12 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 535
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 16 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands