Q8F5BXXHR02E
The Q8F5BXXHR02E is an IP67 sealed, 8 mm panel mount LED indicator with a flush black bezel, rear epoxy wire terminals, and a fixed Hyper Bright Red LED. ...
BESCHRIJVING
The Q8F5BXXHR02E is an 8 mm panel mount LED indicator from the Q8 series, configured with a flush black bezel for a low-profile installation. It features a fixed Hyper Bright Red LED and requires an external resistor for operation, with a typical forward voltage of 2.2V. The indicator is equipped with rear epoxy wire terminations and has an IP67 sealing rating, providing robust protection against dust and water ingress. With an operating temperature range of -40 °C to +85 °C and a life expectancy of 100,000 hours, this indicator is ideal for demanding applications in industrial controls, transportation, and outdoor equipment.
Zoekwoorden: Q8F5BXXHR02E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q8F5BXXHR02E RoHS-conform?
Ja, Q8F5BXXHR02E is RoHS-conform.
Wat is de levertijd voor Q8F5BXXHR02E?
De standaard levertijd voor Q8F5BXXHR02E is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 114
Verzending today, als u bestelt in
Fabriekslevertijd 16 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands