Q6P1CXXY02E
Panel Mount LED Indicator - 6mm - Yellow - No Resistor - Prominent - Chrome Bezel - Solder Lugs - IP67 ...
BESCHRIJVING
Q6P1CXXY02E is a Ø6 mm panel mount LED indicator from the Q6 series designed for visual indication applications. This model features a prominent bezel style with a 3 mm colored diffused epoxy lens and wire termination (200 mm long, 24AWG UL1061). The indicator operates with a maximum reverse voltage of 5 V, a viewing angle of 30–100°, and an insulation resistance of 4,000 MO at 500 VDC. It is rated for 100,000 hours of life expectancy and supports IP67 sealing (EN60529) with operating temperatures ranging from -40°C to +85°C for the epoxy body variant. The product is commonly used in industrial control panels, instrumentation, and equipment requiring reliable visual status indication with environmental protection.
Zoekwoorden: Q6P1CXXY02E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q6P1CXXY02E RoHS-conform?
Ja, Q6P1CXXY02E is RoHS-conform.
Wat is de levertijd voor Q6P1CXXY02E?
De standaard levertijd voor Q6P1CXXY02E is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 75
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Meerdere: 25
Fabriekslevertijd 16 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands