Q19P5CZZRGB24ECA
Panel Mount LED Indicator - RGB - 19mm Dia - 24 VDC - Prominent Chrome Bezel - Epoxy Leads - Common Anode - IP67 ...
BESCHRIJVING
Q19P5CZZRGB24ECA is a 19 mm panel mount RGB LED indicator from the Q19 series, designed for visual signaling applications. It features an M19 x 1.0 thread mounting with a 22.00 mm AF wrench size and wire terminations approximately 200 mm long. The indicator offers IP67 sealing capability and operates within a temperature range of -30°C to +65°C for rear plastic body or -40°C to +85°C for rear epoxy body configurations. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5V, this LED indicator is suitable for industrial control panels, machinery status indication, and equipment monitoring applications where reliable visual feedback is required.
Zoekwoorden: Q19P5CZZRGB24ECA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q19P5CZZRGB24ECA RoHS-conform?
Ja, Q19P5CZZRGB24ECA is RoHS-conform.
Wat is de levertijd voor Q19P5CZZRGB24ECA?
De standaard levertijd voor Q19P5CZZRGB24ECA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 324
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 7
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands