Q19P5BZZRGB24ECA
Panel Mount LED Indicator - RGB - 19mm Dia - 24 VDC - Prominent Black Bezel - Epoxy Leads - Common Anode - IP67 ...
BESCHRIJVING
The Q19P5BZZRGB24ECA is a high-quality Panel Mount LED Indicator designed by APEM Inc. With a diameter of 19mm, this RGB indicator features a prominent black bezel that adds a sleek and professional touch to any panel or control system. Operating at 24 VDC, this LED indicator is equipped with epoxy leads that ensure durability and longevity even in harsh environments. The common anode configuration allows for easy integration and compatibility with various circuit designs. With an IP67 rating, this LED indicator is highly resistant to dust, water, and other environmental contaminants, making it suitable for both indoor and outdoor applications. Whether used in automotive, industrial, or commercial settings, the Q19P5BZZRGB24ECA Panel Mount LED Indicator is a reliable and visually striking solution for indicating various statuses or displaying visual notifications.
Zoekwoorden: Q19P5BZZRGB24ECA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q19P5BZZRGB24ECA RoHS-conform?
Ja, Q19P5BZZRGB24ECA is RoHS-conform.
Wat is de levertijd voor Q19P5BZZRGB24ECA?
De standaard levertijd voor Q19P5BZZRGB24ECA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands