Q16P7BXXR02E
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 20mA - Wire Leads - Plated Brass - Black - IP67 ...
BESCHRIJVING
Q16P7BXXR02E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for robust signaling applications. It features an M16x1.0 threaded mounting interface with a maximum panel thickness of 11 mm and offers IP67 sealing for protection against dust and water ingress. The indicator utilizes a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. With a life expectancy of 100,000 hours and operating temperature range suitable for demanding environments, this LED indicator is ideal for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Zoekwoorden: Q16P7BXXR02E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P7BXXR02E RoHS-conform?
Ja, Q16P7BXXR02E is RoHS-conform.
Wat is de levertijd voor Q16P7BXXR02E?
De standaard levertijd voor Q16P7BXXR02E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands