Q16P3BYYRG24E
16mm dia panel mount indicator - 2 color LED - Prominent Mount - Red/Green - 24VDC - Wire Leads - Plated Brass - Black - IP67 ...
BESCHRIJVING
Q16P3BYYRG24E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. The indicator offers IP67 sealing capability and operates within a temperature range of -30°C to +65°C for plastic body variants or -40°C to +85°C for epoxy body variants. With a life expectancy of 100,000 hours and M16x1.0 thread mounting, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status displays where reliable visual indication is required.
Zoekwoorden: Q16P3BYYRG24E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P3BYYRG24E RoHS-conform?
Ja, Q16P3BYYRG24E is RoHS-conform.
Wat is de levertijd voor Q16P3BYYRG24E?
De standaard levertijd voor Q16P3BYYRG24E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands