Q16P1CXXW12E
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
Q16P1CXXW12E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual status indication in various applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and a plated brass bezel with chrome, black, or satin grey finish. The indicator offers IP67 sealing option and operates within a temperature range of -30°C to +65°C for rear plastic body or -40°C to +85°C for rear epoxy body configurations. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5V, this LED indicator provides reliable long-term performance for industrial control panels, machinery, and equipment status monitoring.
Zoekwoorden: Q16P1CXXW12E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P1CXXW12E RoHS-conform?
Ja, Q16P1CXXW12E is RoHS-conform.
Wat is de levertijd voor Q16P1CXXW12E?
De standaard levertijd voor Q16P1CXXW12E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands